MP102
vs
BR102
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
GEM ASIA ENTERPRISE CO LTD
Package Description
S-PUFM-W4
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
200 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1 V
JESD-30 Code
S-PUFM-W4
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
150 A
250 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
UPPER
Base Number Matches
4
23
Operating Temperature-Max
150 °C
Compare MP102 with alternatives