MP003856
vs
RCS6432J000CS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MULTICOMP PRO
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
SMT, 2512
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Multicomp Pro
Additional Feature
RATED CURRENT (A): 2
ANTI-SULFUR, CURRENT RATING: 2A
Construction
RECTANGULAR PACKAGE
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
TR, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
Resistor Type
JUMPER
JUMPER
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Terminal Finish
TIN OVER NICKEL
Compare MP003856 with alternatives
Compare RCS6432J000CS with alternatives