MP003797 vs ERJ12SF1200U feature comparison

MP003797 SPC Multicomp

Buy Now Datasheet

ERJ12SF1200U Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MULTICOMP PRO PANASONIC CORP
Package Description CHIP SMT, 2010
Reach Compliance Code unknown compliant
Construction RECTANGULAR PACKAGE Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C 70 °C
Resistance 120 Ω 120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare MP003797 with alternatives

Compare ERJ12SF1200U with alternatives