MP003495 vs RMCS1/16S68K01%A feature comparison

MP003495 SPC Multicomp

Buy Now Datasheet

RMCS1/16S68K01%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MULTICOMP PRO STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Multicomp Pro
Construction RECTANGULAR PACKAGE Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.0625 W 0.1 W
Rated Temperature 70 °C
Resistance 68000 Ω 68000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Series RMCS1/16S(100PPM,1%)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MP003495 with alternatives

Compare RMCS1/16S68K01%A with alternatives