MP003387 vs RCA1210220R1%100ET6E3 feature comparison

MP003387 SPC Multicomp

Buy Now Datasheet

RCA1210220R1%100ET6E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown compliant
Samacsys Description RES, 220R, 1%, 0.5W, 1210, THICK FILM
Samacsys Manufacturer Multicomp Pro
Samacsys Modified On 2024-01-16 11:23:29
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.31
Construction RECTANGULAR PACKAGE Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
EU RoHS Exemptions 7(c)-I
Candidate List Date 2017-01-12
EFUP 50
Qualifications AEC-Q200
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare MP003387 with alternatives

Compare RCA1210220R1%100ET6E3 with alternatives