MOX-5N-125608ME
vs
MOX-5-125608ME
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e1
|
e1
|
Lead Diameter |
0.81 mm
|
0.81 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
210 °C
|
210 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
7.87 mm
|
7.87 mm
|
Package Length |
130.05 mm
|
130.05 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
12.5 W
|
12.5 W
|
Resistance |
56000000000 Ω
|
56000000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5)
|
Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5)
|
Tolerance |
15%
|
15%
|
Working Voltage |
50000 V
|
50000 V
|
Base Number Matches |
1
|
1
|
|
|
|