MOV20121CYA vs CV+115K20 feature comparison

MOV20121CYA Eaton Bussmann

Buy Now Datasheet

CV+115K20 Iskra MIS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES ISKRA KONDENZATORJI D D
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 120 V 115 V
Energy Absorbing Capacity-Max 65 J 98 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 160 V 150 V
Base Number Matches 2 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare MOV20121CYA with alternatives

Compare CV+115K20 with alternatives