MOV14500CQA vs TNR15G820K feature comparison

MOV14500CQA Eaton Bussmann

Buy Now Datasheet

TNR15G820K United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES MARCON ELECTRONICS CO
Package Description , Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 15 J 15 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 66 V 65 V
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Rated Power Dissipation (P) 0.6 W
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOV14500CQA with alternatives

Compare TNR15G820K with alternatives