MOV14140AIA vs V22ZA3X1347 feature comparison

MOV14140AIA Eaton Bussmann

Buy Now Datasheet

V22ZA3X1347 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES LITTELFUSE INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 4 J 4 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Rated Temperature 85 °C
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)

Compare MOV14140AIA with alternatives

Compare V22ZA3X1347 with alternatives