MOV05181AKA vs D73ZOV251RA21 feature comparison

MOV05181AKA Eaton Bussmann

Buy Now Datasheet

D73ZOV251RA21 World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES WORLD PRODUCTS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 180 V 250 V
Energy Absorbing Capacity-Max 6 J 21 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Package Shape DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 230 V 330 V
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOV05181AKA with alternatives