MOV-14D151K
vs
TVR14151KSEY
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Circuit RMS Voltage-Max
95 V
95 V
Energy Absorbing Capacity-Max
40 J
40 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
20 mm
Package Length
16.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
4.4 mm
Packing Method
BULK
TAPE
Rated Power Dissipation (P)
0.6 W
0.6 W
Reference Standard
CUL; UL
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
125 V
125 V
Base Number Matches
1
1
Pbfree Code
Yes
Compare MOV-14D151K with alternatives
Compare TVR14151KSEY with alternatives