MOSX3CU8R2J vs MOSX3CL25A8R2J feature comparison

MOSX3CU8R2J KOA Speer Electronics Inc

Buy Now Datasheet

MOSX3CL25A8R2J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
compliant compliant
FLAME PROOF FLAME PROOF
Tubular Tubular
e2 e2
0.8 mm 0.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
200 °C 200 °C
-55 °C -55 °C
6 mm 6 mm
15.5 mm 15.5 mm
Axial Axial
BULK BULK
3 W 3 W
70 °C 70 °C
8.2 Ω 8.2 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL OXIDE METAL OXIDE
300 ppm/°C 300 ppm/°C
TIN COPPER TIN COPPER
WIRE WIRE
5% 5%
4.9598 V 4.9598 V
1 1
AXIAL LEADED
EAR99
8533.21.00.90

Compare MOSX3CU8R2J with alternatives

Compare MOSX3CL25A8R2J with alternatives