MOSX3CT631A8R2J vs MOSX3CL631A8R2J feature comparison

MOSX3CT631A8R2J KOA Speer Electronics Inc

Buy Now Datasheet

MOSX3CL631A8R2J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 6 mm 6 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 70 °C
Resistance 8.2 Ω 8.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 4.9598 V 4.9598 V
Base Number Matches 1 1

Compare MOSX3CT631A8R2J with alternatives

Compare MOSX3CL631A8R2J with alternatives