MOS2CVTFA2552F vs MOS2CT52A2552F feature comparison

MOS2CVTFA2552F KOA Speer Electronics Inc

Buy Now Datasheet

MOS2CT52A2552F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
AXIAL LEADED AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
FALME PROOF FALME PROOF
Tubular Tubular
e2 e2
0.8 mm 0.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
200 °C 200 °C
-55 °C -55 °C
4 mm 4 mm
12 mm 12 mm
Axial Axial
AMMO PACK AMMO PACK
2 W 2 W
70 °C 70 °C
25500 Ω 25500 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL OXIDE METAL OXIDE
300 ppm/°C 300 ppm/°C
TIN COPPER TIN COPPER
WIRE WIRE
1% 1%
350 V 350 V
1 1
Yes

Compare MOS2CVTFA2552F with alternatives

Compare MOS2CT52A2552F with alternatives