MOS2CT521A393J
vs
MOS2CL521A393J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Additional Feature
FALME PROOF
FALME PROOF
Construction
Tubular
Tubular
JESD-609 Code
e2
e2
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
4 mm
Package Length
12 mm
12 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Resistance
39000 Ω
39000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
METAL OXIDE
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Compare MOS2CT521A393J with alternatives
Compare MOS2CL521A393J with alternatives