MOS2CL20D104J vs MOS2CGTA104J feature comparison

MOS2CL20D104J KOA Speer Electronics Inc

Buy Now Datasheet

MOS2CGTA104J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FALME PROOF FALME PROOF
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 12 mm 12 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description AXIAL LEADED, ROHS COMPLIANT

Compare MOS2CL20D104J with alternatives

Compare MOS2CGTA104J with alternatives