MOS1LT528A180G vs ROX1SSG18R0BL feature comparison

MOS1LT528A180G KOA Speer Electronics Inc

Buy Now Datasheet

ROX1SSG18R0BL TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC TE CONNECTIVITY LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
JESD-609 Code e0 e2
Manufacturer Series MOS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 18 Ω 18 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Additional Feature FLAME PROOF

Compare MOS1LT528A180G with alternatives

Compare ROX1SSG18R0BL with alternatives