MOR03SJ047KA19
vs
ROX3SJR47BL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
unknown
Construction
Ceramic Core
Flameproof
Lead Diameter
0.7 mm
0.7 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.5 mm
5.5 mm
Package Length
16 mm
16 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
70 °C
70 °C
Resistance
0.47 Ω
0.47 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Package Shape
TUBULAR PACKAGE
Compare MOR03SJ047KA19 with alternatives
Compare ROX3SJR47BL with alternatives