MOR03SJ0150A19 vs 283-15-RC feature comparison

MOR03SJ0150A19 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

283-15-RC Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD XICON PASSIVE COMPONENTS
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
Construction Ceramic Core Cylindrical
Lead Diameter 0.7 mm 0.8 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.5 mm 5.5 mm
Package Length 16 mm 16 mm
Package Style Axial Axial
Packing Method AMMO PACK Bulk
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C
Resistance 15 Ω 15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 2
ECCN Code EAR99
Package Shape CYLINDRICAL PACKAGE

Compare MOR03SJ0150A19 with alternatives

Compare 283-15-RC with alternatives