MOLC-146-02-S-Q-LC-P-TR vs 50009-1184CLF feature comparison

MOLC-146-02-S-Q-LC-P-TR Samtec Inc

Buy Now Datasheet

50009-1184CLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 184 184
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Board Mounting Option HOLE .12
Body Breadth 0.585 inch
Body Depth 0.462 inch
Body Length 5.35 inch
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VDC V
Durability 250 Cycles
Insertion Force-Max 0.97 N
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.533 inch
UL Flammability Code 94V-0
Withdrawl Force-Min 0.18 N

Compare MOLC-146-02-S-Q-LC-P-TR with alternatives

Compare 50009-1184CLF with alternatives