MOLC-123-02-H-Q-P-TR vs PTT-123-01-S-Q feature comparison

MOLC-123-02-H-Q-P-TR Samtec Inc

Buy Now Datasheet

PTT-123-01-S-Q Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 92 92
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MOLC-123-02-H-Q-P-TR with alternatives

Compare PTT-123-01-S-Q with alternatives