MOLC-115-02-STL-Q-LC-TR vs 650578-1 feature comparison

MOLC-115-02-STL-Q-LC-TR Samtec Inc

Buy Now Datasheet

650578-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 60 60
Base Number Matches 1 2
Additional Feature Z-PACK
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MOLC-115-02-STL-Q-LC-TR with alternatives

Compare 650578-1 with alternatives