MOLC-115-02-SM-Q-LC-P-TR vs 50776-A15J feature comparison

MOLC-115-02-SM-Q-LC-P-TR Samtec Inc

Buy Now Datasheet

50776-A15J Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 2
UL Flammability Code 94V-0

Compare MOLC-115-02-SM-Q-LC-P-TR with alternatives

Compare 50776-A15J with alternatives