MOLC-110-01-SM-Q-LC vs 50010-5040L feature comparison

MOLC-110-01-SM-Q-LC Samtec Inc

Buy Now Datasheet

50010-5040L Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
SAMTEC INC FCI
compliant compliant
SAMTEC
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD FLASH (30) OVER PALLADIUM NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4 4
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm 2.54 mm
SOLDER PRESS FIT
40 40
94V-0 94V-0
1 2
EAR99
8536.69.40.40
FIRST MAKE LAST BREAK
GOLD FLASH OVER PALLADIUM NICKEL
e4

Compare MOLC-110-01-SM-Q-LC with alternatives

Compare 50010-5040L with alternatives