MOLC-109-11-S-Q vs 1393755-2 feature comparison

MOLC-109-11-S-Q Samtec Inc

Buy Now Datasheet

1393755-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.5 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 36 36
Base Number Matches 1 2
Additional Feature ACTION PIN
UL Flammability Code 94V-0

Compare MOLC-109-11-S-Q with alternatives

Compare 1393755-2 with alternatives