MOF2W53K6FM
vs
MOF2W53K6FFKN
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
TZAI YUAN ENTERPRISE CO LTD
|
TZAI YUAN ENTERPRISE CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flameproof
|
Flameproof
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5 mm
|
5 mm
|
Package Length |
15 mm
|
15 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Tape
|
Tape
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Resistance |
53600 Ω
|
53600 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
MOF
|
MOF
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Temperature Coefficient |
350 ppm/°C
|
350 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MOF2W53K6FM with alternatives
Compare MOF2W53K6FFKN with alternatives