MOF1W3R09FT52 vs MOF1W3R09FT63 feature comparison

MOF1W3R09FT52 Tzai Yuan Enterprise Co Ltd

Buy Now Datasheet

MOF1W3R09FT63 Tzai Yuan Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TZAI YUAN ENTERPRISE CO LTD TZAI YUAN ENTERPRISE CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Flameproof Flameproof
Lead Diameter 0.8 mm 0.8 mm
Lead Length 30 mm 30 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11 mm 11 mm
Package Style Axial Axial
Packing Method Tape Tape
Rated Power Dissipation (P) 1 W 1 W
Resistance 3.09 Ω 3.09 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MOF MOF
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare MOF1W3R09FT52 with alternatives

Compare MOF1W3R09FT63 with alternatives