MOCD217R2 vs MOCD217 feature comparison

MOCD217R2 Motorola Mobility LLC

Buy Now Datasheet

MOCD217 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC QT OPTOELECTRONICS
Package Description PLASTIC, SOIC-8 PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 100%
Current Transfer Ratio-Nom 130% 130%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 3000 V 3000 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -45 °C -45 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 2

Compare MOCD217R2 with alternatives

Compare MOCD217 with alternatives