MOCD217
vs
MOCD217-M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
|
Package Description |
PLASTIC, SOIC-8
|
|
Reach Compliance Code |
unknown
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SEPARATE, 2 CHANNELS
|
|
Current Transfer Ratio-Nom |
130%
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
|
Isolation Voltage-Max |
3000 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-45 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
|
|
|
|
Compare MOCD217 with alternatives