MOCD217 vs MOCD217R1VM feature comparison

MOCD217 Isocom Components

Buy Now Datasheet

MOCD217R1VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-8 PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Isocom
Coll-Emtr Bkdn Voltage-Min 80 V 30 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 130% 130%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3 e3
Number of Elements 2 2
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN MATTE TIN
Base Number Matches 1 2
Additional Feature UL RECOGNIZED, VDE APPROVED

Compare MOCD217 with alternatives

Compare MOCD217R1VM with alternatives