MOCD217
vs
MOCD217R1-M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-8
PLASTIC, SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Isocom
Coll-Emtr Bkdn Voltage-Min
80 V
30 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
130%
130%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
e3
Number of Elements
2
2
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Matte Tin (Sn)
Base Number Matches
1
1
Additional Feature
UL RECOGNIZED
Compare MOCD217 with alternatives
Compare MOCD217R1-M with alternatives