MOCD208R2-M vs MOCD207-M feature comparison

MOCD208R2-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOCD207-M Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
Base Number Matches 1 1
Package Description LEAD FREE, PLASTIC, SOIC-8
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 2500 V
JESD-609 Code e3
Number of Elements 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN

Compare MOCD208R2-M with alternatives