MOC8111 vs MOC8112 feature comparison

MOC8111 Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC8112 QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Package Description DIP-6 DIP-6
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 50%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.09 A 0.09 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 11 9

Compare MOC8111 with alternatives

Compare MOC8112 with alternatives