MOC70T1
vs
OPB828A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Gap Size |
3.09 mm
|
3.17 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Voltage-Max |
30 V
|
30 V
|
On-state Collector Current-Nom |
3.8 mA
|
1.8 mA
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
Transistor
|
Slot Width-Nom |
3.195 mm
|
3.18 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.0018 A
|
|
|
|
Compare MOC70T1 with alternatives
Compare OPB828A with alternatives