MOC5008 vs MOC5007-M feature comparison

MOC5008 Freescale Semiconductor

Buy Now Datasheet

MOC5007-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Supply Voltage-Nom 16 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 1
Package Description DIP-6
HTS Code 8541.40.80.00
Configuration SINGLE
Data Rate-Nom 1 MBps
Hysteresis Ratio-Nom 0.75
On-State Current-Max 0.05 A
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 3 V

Compare MOC5007-M with alternatives