MOC3162TVM vs MOC3162VM feature comparison

MOC3162TVM onsemi

Buy Now Datasheet

MOC3162VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-6
Manufacturer Package Code N06D
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 4170 V 7500 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method TUBE
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount NO NO
Base Number Matches 2 2
Rohs Code Yes
Additional Feature UL RECOGNIZED, VDE APPROVED
Input Trigger Current-Nom 10 mA
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare MOC3162VM with alternatives