MOC3162SR2VM
vs
PC3ST21NUZBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
SHARP CORP
Package Description
SMT-6
LEAD FREE, PLASTIC, SMT, DIP-4
Manufacturer Package Code
N06C
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.05 A
Input Trigger Current-Max
0.01 A
Isolation Voltage-Max
4170 V
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method
TR
Peak Off-state Voltage-Min
600 V
600 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
600 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Base Number Matches
2
1
Rohs Code
Yes
Additional Feature
UL RECOGNIZED
Input Trigger Current-Nom
7 mA
JESD-609 Code
e6
On-State Current-Max
0.1 A
Terminal Finish
Tin/Bismuth (Sn/Bi)
Compare PC3ST21NUZBF with alternatives