MOC3162S-M
vs
IL440-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
1
|
Package Description |
|
PLASTIC, DIP-6
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL APPROVED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
10 mA
|
Isolation Voltage-Max |
|
5300 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.1 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
|
400 V
|
|
|
|
Compare MOC3162S-M with alternatives
Compare IL440-5 with alternatives