MOC3083SVM vs MOC3083SR2-M feature comparison

MOC3083SVM Rochester Electronics LLC

Buy Now Datasheet

MOC3083SR2-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT PACKAGE-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 800 V
Terminal Finish MATTE TIN
Base Number Matches 3 1

Compare MOC3083SR2-M with alternatives