MOC3063T-M vs IL410 feature comparison

MOC3063T-M Fairchild Semiconductor Corporation

Buy Now Datasheet

IL410 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TELEFUNKEN MICROELECTRONICS GMBH
Package Description 0.400 INCH, DIP-6
Reach Compliance Code compliant unknown
Category CO2 Kg 15.58 15.58
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 6
HTS Code 8541.40.80.00
kg CO2e/kg 15.58
Average Weight (mg) 2740.58
CO2e (mg) 42698.161
Compliance Temperature Grade Industrial: -55C to +100C
Input Trigger Current-Max 0.006 A
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.3 A
On-State Voltage-Max 3 V
Peak Surge Current 3 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount NO

Compare MOC3063T-M with alternatives