MOC3063SR2V-M vs BRT12H feature comparison

MOC3063SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet

BRT12H Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
Base Number Matches 1 5
Package Description DIP-6
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.02 A
Input Trigger Current-Nom 2 mA
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.3 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOC3063SR2V-M with alternatives

Compare BRT12H with alternatives