MOC3063SR2M vs MOC3063S feature comparison

MOC3063SR2M onsemi

Buy Now Datasheet

MOC3063S Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code PDIP-6
Package Description SMT-6 PLASTIC, CASE 730C-04, 6 PIN
Manufacturer Package Code 646BY
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.005 A
Isolation Voltage-Max 4170 V 7500 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method TR
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Base Number Matches 1 5
Rohs Code No
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE
Input Trigger Current-Nom 5 mA

Compare MOC3063SR2M with alternatives

Compare MOC3063S with alternatives