MOC3063S vs MOC3021M feature comparison

MOC3063S Motorola Mobility LLC

Buy Now Datasheet

MOC3021M onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description PLASTIC, CASE 730C-04, 6 PIN DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 5 mA 15 mA
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Base Number Matches 5 7
Pbfree Code Yes
Part Package Code PDIP-6
Manufacturer Package Code 646BX
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer onsemi
Input Trigger Current-Max 0.015 A
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount NO

Compare MOC3063S with alternatives

Compare MOC3021M with alternatives