MOC3063S vs PC3SD11YWZCF feature comparison

MOC3063S Lite-On Semiconductor Corporation

Buy Now Datasheet

PC3SD11YWZCF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer LITE-ON TECHNOLOGY CORP SHARP CORP
Package Description ROHS COMPLIANT, SURFACE MOUNT, DIP-6 LEAD FREE, SMT, PLASTIC, DIP-6/5
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Max 0.005 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount YES
Terminal Finish Tin (Sn)
Base Number Matches 8 1
Additional Feature UL RECOGNIZED, VDE APPROVED
On-State Current-Max 0.1 A

Compare MOC3063S with alternatives

Compare PC3SD11YWZCF with alternatives