MOC3063M vs PC3ST21NUZBF feature comparison

MOC3063M Fairchild Semiconductor Corporation

Buy Now Datasheet

PC3ST21NUZBF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SHARP CORP
Part Package Code DIP
Package Description DIP-6 LEAD FREE, PLASTIC, SMT, DIP-4
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Max 0.005 A
Input Trigger Current-Nom 5 mA 7 mA
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e3 e6
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount NO
Terminal Finish Matte Tin (Sn) Tin/Bismuth (Sn/Bi)
Base Number Matches 3 1
On-State Current-Max 0.1 A

Compare MOC3063M with alternatives

Compare PC3ST21NUZBF with alternatives