MOC3063 vs WPPCT-Z566A feature comparison

MOC3063 Fairchild Semiconductor Corporation

Buy Now Datasheet

WPPCT-Z566A World Products Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP WORLD PRODUCTS INC
Package Description DIP-6 SMD, 6 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 7 1
Pbfree Code Yes

Compare MOC3063 with alternatives

Compare WPPCT-Z566A with alternatives