MOC3063 vs MOC3063V feature comparison

MOC3063 Motorola Mobility LLC

Buy Now Datasheet

MOC3063V Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 13 2

Compare MOC3063 with alternatives

Compare MOC3063V with alternatives