MOC3062SR2M
vs
PC3SH21YSZB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SHARP CORP
|
Part Package Code |
DIP
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Input Trigger Current-Max |
0.01 A
|
|
Input Trigger Current-Nom |
10 mA
|
7 mA
|
Isolation Voltage-Max |
7500 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Voltage-Max |
3 V
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Peak Surge Current |
1 A
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Reverse Leakage Current-Max |
0.0001 A
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
1
|
Package Description |
|
PLASTIC, DIP-4
|
On-State Current-Max |
|
0.1 A
|
|
|
|
Compare MOC3062SR2M with alternatives
Compare PC3SH21YSZB with alternatives