MOC3062M
vs
MOC3052SR2M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ONSEMI
Part Package Code
DIP
PDIP-6
Package Description
DIP-6
DIP-6
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
646BY
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.01 A
0.01 A
Input Trigger Current-Nom
10 mA
10 mA
Isolation Voltage-Max
7500 V
7500 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Voltage-Max
3 V
2.5 V
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
600 V
Peak Surge Current
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Reverse Leakage Current-Max
0.0001 A
0.0001 A
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Base Number Matches
8
1
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Compare MOC3062M with alternatives
Compare MOC3052SR2M with alternatives