MOC3061SR2M
vs
MOC3043VM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
PDIP-6
DIP
Package Description
DIP-6
DIP-6
Manufacturer Package Code
646BY
6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED
VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.015 A
0.005 A
Input Trigger Current-Nom
15 mA
5 mA
Isolation Voltage-Max
7500 V
7500 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Voltage-Max
3 V
3 V
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
600 V
400 V
Peak Surge Current
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
400 V
Reverse Leakage Current-Max
0.0001 A
0.0001 A
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Base Number Matches
2
3
Rohs Code
Yes
Pin Count
6
ECCN Code
EAR99
On-State Current-Max
0.1 A
Compare MOC3061SR2M with alternatives
Compare MOC3043VM with alternatives